Part Details for RK73H1JGBK90R9F by KOA Speer Electronics Inc
Overview of RK73H1JGBK90R9F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGBK90R9F
RK73H1JGBK90R9F CAD Models
RK73H1JGBK90R9F Part Data Attributes
|
RK73H1JGBK90R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGBK90R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGBK90R9F
This table gives cross-reference parts and alternative options found for RK73H1JGBK90R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGBK90R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR06X90R9FQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1JGBK90R9F vs WR06X90R9FQL |
RMCF0603FB90R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JGBK90R9F vs RMCF0603FB90R9 |
RK73H1JRTTP90R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGBK90R9F vs RK73H1JRTTP90R9F |
CDP060390R91%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGBK90R9F vs CDP060390R91%100PPM/KKS |
CRCW060390R9FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JGBK90R9F vs CRCW060390R9FKTB |
RCA060390R9FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JGBK90R9F vs RCA060390R9FKEA |
RGC0603FTD90R9 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JGBK90R9F vs RGC0603FTD90R9 |
CRCW060390R9FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1JGBK90R9F vs CRCW060390R9FKEA |
RK73H1JTBK90R9F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGBK90R9F vs RK73H1JTBK90R9F |
ERJ3EKF90R9V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90.9ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JGBK90R9F vs ERJ3EKF90R9V |