There are no models available for this part yet.
Overview of RK73H1JGBK8871F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RK73H1JGBK8871F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1JGBK8871F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200, IEC60115-8
|
Resistance
|
8870 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for RK73H1JGBK8871F
This table gives cross-reference parts and alternative options found for RK73H1JGBK8871F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGBK8871F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-8871FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1JGBK8871F vs CR0603-16W-8871FT-13 |
ADF06038K871%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8870ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGBK8871F vs ADF06038K871%100PPM/KKP5 |
232270468872 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGBK8871F vs 232270468872 |
CR16-8871-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JGBK8871F vs CR16-8871-FL |
ERJU03F8871V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H1JGBK8871F vs ERJU03F8871V |
232270478872L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8870ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JGBK8871F vs 232270478872L |
CR0603FA8871G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | RK73H1JGBK8871F vs CR0603FA8871G |
RK73H1JLBK8871F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGBK8871F vs RK73H1JLBK8871F |
CRCW06038K87FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8870ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JGBK8871F vs CRCW06038K87FKEAC |
D11/CRCW06031008K871%ET1E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8870ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JGBK8871F vs D11/CRCW06031008K871%ET1E3 |