Part Details for RK73H1JGBK6652F by KOA Speer Electronics Inc
Overview of RK73H1JGBK6652F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGBK6652F
RK73H1JGBK6652F CAD Models
RK73H1JGBK6652F Part Data Attributes
|
RK73H1JGBK6652F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGBK6652F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 66500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGBK6652F
This table gives cross-reference parts and alternative options found for RK73H1JGBK6652F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGBK6652F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF060366K51%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGBK6652F vs CDF060366K51%100PPM/KNS |
WCR0603-66K5FA | Fixed Resistor, 0.1W, 66500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JGBK6652F vs WCR0603-66K5FA |
CRGCQ0603F66K5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603 | TE Connectivity | RK73H1JGBK6652F vs CRGCQ0603F66K5 |
CQ03WAF6652T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGBK6652F vs CQ03WAF6652T5E |
SR0603FR-1366K5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGBK6652F vs SR0603FR-1366K5L |
MR06X6652FTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JGBK6652F vs MR06X6652FTL |
CDP060366K51%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 66500ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGBK6652F vs CDP060366K51%100PPM/KNP5 |
CR16-6652-FL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | RK73H1JGBK6652F vs CR16-6652-FL |
CR0603-FX-6652EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RK73H1JGBK6652F vs CR0603-FX-6652EPF |
RMC16K6652FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 66500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGBK6652F vs RMC16K6652FTP |