Part Details for RK73H1JGBK43R0F by KOA Speer Electronics Inc
Overview of RK73H1JGBK43R0F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGBK43R0F
RK73H1JGBK43R0F CAD Models
RK73H1JGBK43R0F Part Data Attributes
|
RK73H1JGBK43R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGBK43R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGBK43R0F
This table gives cross-reference parts and alternative options found for RK73H1JGBK43R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGBK43R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270464309 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JGBK43R0F vs 232270464309 |
CRCW060343R0FKTI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JGBK43R0F vs CRCW060343R0FKTI |
RMC16K430FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGBK43R0F vs RMC16K430FB |
CRCW060310043R1%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RK73H1JGBK43R0F vs CRCW060310043R1%RT6 |
CRCW060343R0FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JGBK43R0F vs CRCW060343R0FKEAC |
0603WAF430JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGBK43R0F vs 0603WAF430JT5E |
MCWR06X43R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JGBK43R0F vs MCWR06X43R0FTL |
D1106038B4309FPN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 43ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JGBK43R0F vs D1106038B4309FPN |
CR0603-16W-43R0FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 43ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RK73H1JGBK43R0F vs CR0603-16W-43R0FPT-13 |
WF06P43R0FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 43ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JGBK43R0F vs WF06P43R0FTLV |