Part Details for RK73H1JGBK3482F by KOA Speer Electronics Inc
Overview of RK73H1JGBK3482F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGBK3482F
RK73H1JGBK3482F CAD Models
RK73H1JGBK3482F Part Data Attributes
|
RK73H1JGBK3482F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGBK3482F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 34800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGBK3482F
This table gives cross-reference parts and alternative options found for RK73H1JGBK3482F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGBK3482F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JRTTP3482F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGBK3482F vs RK73H1JRTTP3482F |
0603WAF3482T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1JGBK3482F vs 0603WAF3482T5E |
CR-03FLF--34K8 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JGBK3482F vs CR-03FLF--34K8 |
CRCW060334K8FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JGBK3482F vs CRCW060334K8FKEAC |
MCWR06X3482FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | RK73H1JGBK3482F vs MCWR06X3482FTL |
CDP060334K81%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34800ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGBK3482F vs CDP060334K81%100PPM/KKP20 |
NRC-AS06F3482TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JGBK3482F vs NRC-AS06F3482TRF |
232270473483 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JGBK3482F vs 232270473483 |
CDP060334K81%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34800ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGBK3482F vs CDP060334K81%100PPM/KNP20 |
RMC16K3482FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGBK3482F vs RMC16K3482FTP |