Datasheets
RK73H1JGBK3001F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RK73H1JGBK3001F by KOA Speer Electronics Inc

Overview of RK73H1JGBK3001F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73H1JGBK3001F

RK73H1JGBK3001F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H1JGBK3001F Part Data Attributes

RK73H1JGBK3001F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H1JGBK3001F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method BULK
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Resistance 3000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish GOLD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for RK73H1JGBK3001F

This table gives cross-reference parts and alternative options found for RK73H1JGBK3001F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGBK3001F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CR0603-16W-3001FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD RK73H1JGBK3001F vs CR0603-16W-3001FT-13
CR-03FLD----3K Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RK73H1JGBK3001F vs CR-03FLD----3K
RMC16K302FTP Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Kamaya Inc RK73H1JGBK3001F vs RMC16K302FTP
CR163001F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RK73H1JGBK3001F vs CR163001F
AF0603FR-133KL Fixed Resistor, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RK73H1JGBK3001F vs AF0603FR-133KL
CR0603-10W-3001FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD RK73H1JGBK3001F vs CR0603-10W-3001FT-13
CR0603TT100X3K+/-1% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Precision Resistive Products Inc RK73H1JGBK3001F vs CR0603TT100X3K+/-1%
RTT033001FP3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, Ralec RK73H1JGBK3001F vs RTT033001FP3
RK73H1JRTTP3001F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RK73H1JGBK3001F vs RK73H1JRTTP3001F
MCWR06X3001FTL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP SPC Multicomp RK73H1JGBK3001F vs MCWR06X3001FTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1JGBK3001F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1JGBK3001F by KOA Speer Electronics Inc

  • Please alert me when RK73H1JGBK3001F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H1JGBK3001F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1JGBK3001F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H1JGBK3001F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1JGBK3001F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1JGBK3001F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: