Part Details for RK73H1JGBK2053D by KOA Speer Electronics Inc
Overview of RK73H1JGBK2053D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGBK2053D
RK73H1JGBK2053D CAD Models
RK73H1JGBK2053D Part Data Attributes
|
RK73H1JGBK2053D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGBK2053D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 205000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGBK2053D
This table gives cross-reference parts and alternative options found for RK73H1JGBK2053D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGBK2053D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1JGTD2053D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGBK2053D vs RK73H1JGTD2053D |
CR0603TT100X205K+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1JGBK2053D vs CR0603TT100X205K+/-0.5% |
NRC-AS06D2053TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RK73H1JGBK2053D vs NRC-AS06D2053TRQYF |
RMF06DT2053 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RK73H1JGBK2053D vs RMF06DT2053 |
RMC16K2053DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | RK73H1JGBK2053D vs RMC16K2053DB |
RK73H1JLTD2053D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGBK2053D vs RK73H1JLTD2053D |
RTT032053DBA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JGBK2053D vs RTT032053DBA |
RK73H1JLTP2053D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGBK2053D vs RK73H1JLTP2053D |
ERJ3RED2053V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JGBK2053D vs ERJ3RED2053V |
SF06H2053DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 205000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RK73H1JGBK2053D vs SF06H2053DQL |