Part Details for RK73H1JGBK1914F by KOA Speer Electronics Inc
Overview of RK73H1JGBK1914F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGBK1914F
RK73H1JGBK1914F CAD Models
RK73H1JGBK1914F Part Data Attributes
|
RK73H1JGBK1914F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGBK1914F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1910000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGBK1914F
This table gives cross-reference parts and alternative options found for RK73H1JGBK1914F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGBK1914F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RMCF0603FT1M91 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGBK1914F vs RMCF0603FT1M91 |
RK73H1JLTDD1914F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGBK1914F vs RK73H1JLTDD1914F |
RK73H1JGTD1914F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JGBK1914F vs RK73H1JGTD1914F |
NRC-AS06F1914TRF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGBK1914F vs NRC-AS06F1914TRF |
RK73H1JRTBK1914F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,1.91M OHMS,50WV,1% +/-TOL,-200,200PPM TC,0603 CASE | RK73H1JGBK1914F vs RK73H1JRTBK1914F |
RK73H1JTTP1914F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGBK1914F vs RK73H1JTTP1914F |
RM06FTN1914 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | RK73H1JGBK1914F vs RM06FTN1914 |
CR0603-FW-1914ELF | Bourns Inc | Check for Price | Fixed Resistor, 0.1W, 1910000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGBK1914F vs CR0603-FW-1914ELF |
RMF06FT1914 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGBK1914F vs RMF06FT1914 |
RM06F1914CTDK | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1910000ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGBK1914F vs RM06F1914CTDK |