Part Details for RK73H1JGBK1243F by KOA Speer Electronics Inc
Overview of RK73H1JGBK1243F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGBK1243F
RK73H1JGBK1243F CAD Models
RK73H1JGBK1243F Part Data Attributes
|
RK73H1JGBK1243F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGBK1243F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200, IEC60115-8 | |
Resistance | 124000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGBK1243F
This table gives cross-reference parts and alternative options found for RK73H1JGBK1243F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGBK1243F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-124KFI | RESISTOR, 0.1W, 1%, 100ppm, 124000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | RK73H1JGBK1243F vs WCR0603-124KFI |
CR0603-16W-1243FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 124000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RK73H1JGBK1243F vs CR0603-16W-1243FPT |
ERJ3EKF1243V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RK73H1JGBK1243F vs ERJ3EKF1243V |
RTT031243FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RK73H1JGBK1243F vs RTT031243FP2 |
ERJU03F1243V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H1JGBK1243F vs ERJU03F1243V |
CR161243F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H1JGBK1243F vs CR161243F |
RK73H1JTBK1243F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGBK1243F vs RK73H1JTBK1243F |
CRCW06031243FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RK73H1JGBK1243F vs CRCW06031243FRT1 |
AF0603FR-07124KL | Fixed Resistor, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGBK1243F vs AF0603FR-07124KL |
CRCW0603124KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 124000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | RK73H1JGBK1243F vs CRCW0603124KFKTA |