Part Details for RK73H1JGBC1003F by KOA Speer Electronics Inc
Overview of RK73H1JGBC1003F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGBC1003F
RK73H1JGBC1003F CAD Models
RK73H1JGBC1003F Part Data Attributes
|
RK73H1JGBC1003F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGBC1003F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e4 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JGBC1003F
This table gives cross-reference parts and alternative options found for RK73H1JGBC1003F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGBC1003F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603Z100KF | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 100000ohm, SURFACE MOUNT, 0603, CHIP | TT Electronics Welwyn Components | RK73H1JGBC1003F vs WCR0603Z100KF |
RMCG1/16100K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JGBC1003F vs RMCG1/16100K1%R |
MCR03PZPIF1003 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JGBC1003F vs MCR03PZPIF1003 |
WCR0603Z100KF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | RK73H1JGBC1003F vs WCR0603Z100KF |
9C06034A1003FKPFT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1JGBC1003F vs 9C06034A1003FKPFT |
MC0603U-1003-FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RCD Components Inc | RK73H1JGBC1003F vs MC0603U-1003-FT |
MCR03EZPF1003 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ROHM Semiconductor | RK73H1JGBC1003F vs MCR03EZPF1003 |
RC0603FRF100K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RK73H1JGBC1003F vs RC0603FRF100K |
RK73H1JTTE1003F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGBC1003F vs RK73H1JTTE1003F |
RK73H1JTDD1003F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RK73H1JGBC1003F vs RK73H1JTDD1003F |