Part Details for RK73H1JGBC1002F by KOA Speer Electronics Inc
Overview of RK73H1JGBC1002F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGBC1002F
RK73H1JGBC1002F CAD Models
RK73H1JGBC1002F Part Data Attributes
|
RK73H1JGBC1002F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGBC1002F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e4 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1JGBC1002F
This table gives cross-reference parts and alternative options found for RK73H1JGBC1002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGBC1002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WCR0603Z10KF | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 0603, CHIP | RK73H1JGBC1002F vs WCR0603Z10KF |
0603WGF1002T50 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGBC1002F vs 0603WGF1002T50 |
RC03-10K0FR | SPI Sannohm | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RK73H1JGBC1002F vs RC03-10K0FR |
RMSW16K103FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGBC1002F vs RMSW16K103FTP |
MC0603U-1002-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGBC1002F vs MC0603U-1002-FB |
0603WGF1002T5E | Uniohm Corp | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 10000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | RK73H1JGBC1002F vs 0603WGF1002T5E |
RK73H1JTDD1002F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGBC1002F vs RK73H1JTDD1002F |
RK73H1JTBC1002F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JGBC1002F vs RK73H1JTBC1002F |
9C06034A1002FKPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73H1JGBC1002F vs 9C06034A1002FKPFT |
RC0603FRF10K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | RK73H1JGBC1002F vs RC0603FRF10K |