Part Details for RK73H1HTTC51R0F by KOA Speer Electronics Inc
Overview of RK73H1HTTC51R0F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1HTTC51R0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTC51R0FCT-ND
|
DigiKey | RES 51 OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23329 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
660-RK73H1HTTC51R0F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM51R0F RoHS: Compliant | 21015 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
V72:2272_06790087
|
Arrow Electronics | Res Thick Film 0201 51 Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1831 Container: Cut Strips | Americas - 2 |
|
$0.0021 / $0.0052 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 51OHM, 25V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0201 | 214 |
|
$0.0220 / $0.0352 | Buy Now |
DISTI #
RK73H1HTTC51R0F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM51R0F pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0059 / $0.0079 | Buy Now |
Part Details for RK73H1HTTC51R0F
RK73H1HTTC51R0F CAD Models
RK73H1HTTC51R0F Part Data Attributes
|
RK73H1HTTC51R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTC51R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTC51R0F
This table gives cross-reference parts and alternative options found for RK73H1HTTC51R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC51R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/20-510FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC51R0F vs RMC1/20-510FB |
RMCS0201FG51R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1HTTC51R0F vs RMCS0201FG51R0 |
CRG0201F51R | RESISTOR, METAL GLAZE/THICK FILM, 0.05W, 1%, 200ppm, 51ohm, SURFACE MOUNT, 0201, CHIP | TE Connectivity | RK73H1HTTC51R0F vs CRG0201F51R |
RK73H1HTTA51R0F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC51R0F vs RK73H1HTTA51R0F |
RK73H1HTTCM51R0F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1HTTC51R0F vs RK73H1HTTCM51R0F |
AC0201FR-1351RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC51R0F vs AC0201FR-1351RL |
RMCF0201FT51R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTC51R0F vs RMCF0201FT51R0 |
WCR-WCR0201LF-51R0-F-P-LT | Fixed Resistor, 0.05W, 51ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | RK73H1HTTC51R0F vs WCR-WCR0201LF-51R0-F-P-LT |
AF0201FR-0751RL | Fixed Resistor, 0.05W, 51ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC51R0F vs AF0201FR-0751RL |
RMC1/20-510FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC51R0F vs RMC1/20-510FPA |