Part Details for RK73H1HTTC5112F by KOA Speer Electronics Inc
Overview of RK73H1HTTC5112F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1HTTC5112F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTC5112FCT-ND
|
DigiKey | RES 51.1K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36883 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
660-RK73H1HTTC5112F
|
Mouser Electronics | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM5112F RoHS: Compliant | 2876 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_06790082
|
Arrow Electronics | Res Thick Film 0201 51.1K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1705 Container: Cut Strips | Americas - 187 |
|
$0.0041 / $0.0460 | Buy Now |
|
Bristol Electronics | 6956 |
|
RFQ | ||
DISTI #
RK73H1HTTC5112F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM5112F pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0069 / $0.0079 | Buy Now |
Part Details for RK73H1HTTC5112F
RK73H1HTTC5112F CAD Models
RK73H1HTTC5112F Part Data Attributes
|
RK73H1HTTC5112F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTC5112F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTC5112F
This table gives cross-reference parts and alternative options found for RK73H1HTTC5112F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC5112F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X5112FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51100ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RK73H1HTTC5112F vs WR02X5112FHL |
WCR-WCR0201LF-5112-F-P-LT | Fixed Resistor, 0.05W, 51100ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | RK73H1HTTC5112F vs WCR-WCR0201LF-5112-F-P-LT |
WR02X5112FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1HTTC5112F vs WR02X5112FAL |
WR02X5112FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1HTTC5112F vs WR02X5112FTL |
RMGW06-5112FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC5112F vs RMGW06-5112FPA |
RMC1/20-5112FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H1HTTC5112F vs RMC1/20-5112FPA |
RK73H1HTBK5112F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC5112F vs RK73H1HTBK5112F |
AF0201FR-0751K1L | Fixed Resistor, 0.05W, 51100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | RK73H1HTTC5112F vs AF0201FR-0751K1L |
CR0201F51K1D50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51100ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | RK73H1HTTC5112F vs CR0201F51K1D50 |
RMCF0201FT51K1 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 51100ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTC5112F vs RMCF0201FT51K1 |