Part Details for RK73H1HTTC1602F by KOA Speer Electronics Inc
Overview of RK73H1HTTC1602F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1HTTC1602F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTC1602FCT-ND
|
DigiKey | RES 16K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9850 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
RK73H1HTTC1602F
|
TTI | Thick Film Resistors - SMD PLEASE SEE NEW STANDARD PACKAGING: RK73H1HTTCM1602F pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0067 / $0.0089 | Buy Now |
Part Details for RK73H1HTTC1602F
RK73H1HTTC1602F CAD Models
RK73H1HTTC1602F Part Data Attributes
|
RK73H1HTTC1602F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTC1602F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTC1602F
This table gives cross-reference parts and alternative options found for RK73H1HTTC1602F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC1602F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0201-16KFI | RESISTOR, 0.05W, 1%, 250ppm, 16000ohm, SURFACE MOUNT, 0201, CHIP | TT Electronics Welwyn Components | RK73H1HTTC1602F vs WCR0201-16KFI |
WCR-WCR0201LF-1602-F-P-LT | Fixed Resistor, 0.05W, 16000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | RK73H1HTTC1602F vs WCR-WCR0201LF-1602-F-P-LT |
RMCF0201FT16K0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTC1602F vs RMCF0201FT16K0 |
WR02X1602FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1HTTC1602F vs WR02X1602FAL |
WR02X1602FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | RK73H1HTTC1602F vs WR02X1602FTL |
WR02X1602FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | RK73H1HTTC1602F vs WR02X1602FHL |
RMCP0201FT16K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTC1602F vs RMCP0201FT16K0 |
RMCS0201FG16K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 16000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | RK73H1HTTC1602F vs RMCS0201FG16K0-HP |
WCR0201-16KFI | Fixed Resistor, 0.05W, 16000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | RK73H1HTTC1602F vs WCR0201-16KFI |
RK73H1HTTA1602F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 16000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC1602F vs RK73H1HTTA1602F |