Part Details for RK73H1HTTC1241D by KOA Speer Electronics Inc
Overview of RK73H1HTTC1241D by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1HTTC1241D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1HTTC1241DCT-ND
|
DigiKey | RES 1.24K OHM 0.5% 1/20W 0201 Min Qty: 1000 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0384 / $0.0523 | Buy Now |
Part Details for RK73H1HTTC1241D
RK73H1HTTC1241D CAD Models
RK73H1HTTC1241D Part Data Attributes
|
RK73H1HTTC1241D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTC1241D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTC1241D
This table gives cross-reference parts and alternative options found for RK73H1HTTC1241D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTC1241D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HRTTC1241D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC1241D vs RK73H1HRTTC1241D |
AC0201DR-131K24L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC1241D vs AC0201DR-131K24L |
RMSW06-1241DPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC1241D vs RMSW06-1241DPA |
RK73H1HRTTCD1241D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC1241D vs RK73H1HRTTCD1241D |
RK73H1HTBK1241D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC1241D vs RK73H1HTBK1241D |
RK73H1HTTCD1241D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC1241D vs RK73H1HTTCD1241D |
RK73H1HTTA1241D | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HTTC1241D vs RK73H1HTTA1241D |
AC0201DR-101K24L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC1241D vs AC0201DR-101K24L |
RMC1/20-1241DPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HTTC1241D vs RMC1/20-1241DPA |
AC0201DR-071K24L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1240ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTC1241D vs AC0201DR-071K24L |