Part Details for RK73H1HTTA1074F by KOA Speer Electronics Inc
Overview of RK73H1HTTA1074F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1HTTA1074F
RK73H1HTTA1074F CAD Models
RK73H1HTTA1074F Part Data Attributes
|
RK73H1HTTA1074F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HTTA1074F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 1070000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HTTA1074F
This table gives cross-reference parts and alternative options found for RK73H1HTTA1074F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HTTA1074F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201FR-7D1M07L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1HTTA1074F vs RC0201FR-7D1M07L |
RK73H1HTTC1074F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1HTTA1074F vs RK73H1HTTC1074F |
RC0201F1074-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taitron Components Inc | RK73H1HTTA1074F vs RC0201F1074-07-T70 |
9C02017A1074FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | YAGEO Corporation | RK73H1HTTA1074F vs 9C02017A1074FLPF3 |
CR-01FL6--1M07 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RK73H1HTTA1074F vs CR-01FL6--1M07 |
RMS02FT1074 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | RK73H1HTTA1074F vs RMS02FT1074 |
CR251074F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H1HTTA1074F vs CR251074F |
CR-01FLF--1M07 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RK73H1HTTA1074F vs CR-01FLF--1M07 |
CR-01FLC--1M07 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RK73H1HTTA1074F vs CR-01FLC--1M07 |
RC0201FR-131M07L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1070000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | RK73H1HTTA1074F vs RC0201FR-131M07L |