Part Details for RK73H1HRTTCD7872F by KOA Speer Electronics Inc
Results Overview of RK73H1HRTTCD7872F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RK73H1HRTTCD7872F Information
RK73H1HRTTCD7872F by KOA Speer Electronics Inc is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RK73H1HRTTCD7872F
RK73H1HRTTCD7872F CAD Models
RK73H1HRTTCD7872F Part Data Attributes
|
RK73H1HRTTCD7872F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1HRTTCD7872F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 78700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PRESSED PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for RK73H1HRTTCD7872F
This table gives cross-reference parts and alternative options found for RK73H1HRTTCD7872F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HRTTCD7872F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AC0201FR-0778K7L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 78700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HRTTCD7872F vs AC0201FR-0778K7L |
WR02X7872FGL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 78700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RK73H1HRTTCD7872F vs WR02X7872FGL |
RMCS1/2078.7K1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 78700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | RK73H1HRTTCD7872F vs RMCS1/2078.7K1%R |
0201WMF7872TEE | Uniohm Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 78700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HRTTCD7872F vs 0201WMF7872TEE |
RMSW06-7872FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 78700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HRTTCD7872F vs RMSW06-7872FB |
RK73H1HTTCM7872F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 78700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HRTTCD7872F vs RK73H1HTTCM7872F |
WR02X7872FDL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 78700ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | RK73H1HRTTCD7872F vs WR02X7872FDL |
AF0201FR-0778K7L | YAGEO Corporation | Check for Price | Fixed Resistor, 0.05W, 78700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | RK73H1HRTTCD7872F vs AF0201FR-0778K7L |
RK73H1HTTC7872F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 78700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HRTTCD7872F vs RK73H1HTTC7872F |
RK73H1HTTCD7872F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 78700ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | RK73H1HRTTCD7872F vs RK73H1HTTCD7872F |