RK73H1HRTTA7683F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Overview of RK73H1HRTTA7683F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for RK73H1HRTTA7683F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H1HRTTA7683F by KOA Speer Electronics Inc

RK73H1HRTTA7683F
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR, PRESSED PAPER, 7 INCH
Rated Power Dissipation (P)
0.05 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
768000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. RK73H1HRTTA7683F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
    VS

Alternate Parts for RK73H1HRTTA7683F

This table gives cross-reference parts and alternative options found for RK73H1HRTTA7683F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HRTTA7683F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC0201FR-13768KL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP YAGEO Corporation RK73H1HRTTA7683F vs AC0201FR-13768KL
RMCF0201FT768K Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP SEI Stackpole Electronics Inc RK73H1HRTTA7683F vs RMCF0201FT768K
WCR0201-768KFI Fixed Resistor, 0.05W, 768000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP TT Electronics Resistors RK73H1HRTTA7683F vs WCR0201-768KFI
WR02X7683FDL Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 Walsin Technology Corporation RK73H1HRTTA7683F vs WR02X7683FDL
RK73H1HTTA7683F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RK73H1HRTTA7683F vs RK73H1HTTA7683F
RK73H1HRTTCD7683F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RK73H1HRTTA7683F vs RK73H1HRTTCD7683F
RK73H1HTTCD7683F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RK73H1HRTTA7683F vs RK73H1HTTCD7683F
RK73H1HTTC7683F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RK73H1HRTTA7683F vs RK73H1HTTC7683F
RK73H1HRTTC7683F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 768000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RK73H1HRTTA7683F vs RK73H1HRTTC7683F
WCR0201-768KFI RESISTOR, 0.05W, 1%, 250ppm, 768000ohm, SURFACE MOUNT, 0201, CHIP TT Electronics Welwyn Components RK73H1HRTTA7683F vs WCR0201-768KFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1HRTTA7683F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1HRTTA7683F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H1HRTTA7683F would you like to use for your alert(s)?
  • Please alert me when RK73H1HRTTA7683F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1HRTTA7683F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1HRTTA7683F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1HRTTA7683F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1HRTTA7683F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1HRTTA7683F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: