Datasheets
RK73H1HLTC6800F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP

Part Details for RK73H1HLTC6800F by KOA Speer Electronics Inc

Overview of RK73H1HLTC6800F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73H1HLTC6800F

RK73H1HLTC6800F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H1HLTC6800F Part Data Attributes

RK73H1HLTC6800F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H1HLTC6800F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
JESD-609 Code e0
Manufacturer Series RK73H
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PRESSED PAPER, 7 INCH
Rated Power Dissipation (P) 0.05 W
Rated Temperature 70 °C
Resistance 680 Ω
Resistor Type FIXED RESISTOR
Size Code 0201
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 25 V

Alternate Parts for RK73H1HLTC6800F

This table gives cross-reference parts and alternative options found for RK73H1HLTC6800F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HLTC6800F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
232280686801 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H1HLTC6800F vs 232280686801
RMPC06-6800FPA Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc RK73H1HLTC6800F vs RMPC06-6800FPA
232280686800 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H1HLTC6800F vs 232280686800
RK73H1HLTCM6800F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP KOA Speer Electronics Inc RK73H1HLTC6800F vs RK73H1HLTCM6800F
232280676800 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H1HLTC6800F vs 232280676800
232280666801 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H1HLTC6800F vs 232280666801
232280676801 Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H1HLTC6800F vs 232280676801
RK73H1HGTCM6800F Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73H1HLTC6800F vs RK73H1HGTCM6800F
AS01FTFL6800 Fixed Resistor, Metal Glaze/thick Film, 0.0833W, 680ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Viking Tech Corp RK73H1HLTC6800F vs AS01FTFL6800
RMPC06-6800FB Fixed Resistor, Metal Glaze/thick Film, 0.05W, 680ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP Kamaya Inc RK73H1HLTC6800F vs RMPC06-6800FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1HLTC6800F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1HLTC6800F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H1HLTC6800F would you like to use for your alert(s)?
  • Please alert me when RK73H1HLTC6800F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1HLTC6800F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1HLTC6800F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1HLTC6800F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1HLTC6800F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1HLTC6800F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: