There are no models available for this part yet.
Overview of RK73H1HLTC3903F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RK73H1HLTC3903F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1HLTC3903F by KOA Speer Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
RK73H
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PRESSED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Resistance
|
390000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for RK73H1HLTC3903F
This table gives cross-reference parts and alternative options found for RK73H1HLTC3903F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1HLTC3903F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232280663904 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1HLTC3903F vs 232280663904 |
232280683904 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1HLTC3903F vs 232280683904 |
RPC01T394F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Taiyosha Electric Co Ltd | RK73H1HLTC3903F vs RPC01T394F |
RK73H1HGTC3903F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1HLTC3903F vs RK73H1HGTC3903F |
AS01FTFL3903 | Fixed Resistor, Metal Glaze/thick Film, 0.0833W, 390000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | RK73H1HLTC3903F vs AS01FTFL3903 |
232280673904 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1HLTC3903F vs 232280673904 |
RMPC06-394FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | RK73H1HLTC3903F vs RMPC06-394FPA |
RK73H1HLTCM3903F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 390000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | RK73H1HLTC3903F vs RK73H1HLTCM3903F |