-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10ohm, 20V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1FTTBL10R0FCT-ND
|
DigiKey | RES 10 OHM 1% 1/32W 01005 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19000 In Stock |
|
$0.0164 / $0.1800 | Buy Now |
DISTI #
660-RK73H1FTTBL10R0F
|
Mouser Electronics | Thick Film Resistors - SMD 1/3W 10 OHM 1% RoHS: Compliant | 31840 |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
RK73H1FTTBL10R0F
|
TTI | Thick Film Resistors - SMD 1/3W 10 OHM 1% pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1FTTBL10R0F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1FTTBL10R0F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10ohm, 20V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.13 mm | |
Package Length | 0.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.2 mm | |
Packing Method | TR, PRESSED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 01005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 20 V |
This table gives cross-reference parts and alternative options found for RK73H1FTTBL10R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1FTTBL10R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1FTTX10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.03W, 10ohm, 20V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 01005, CHIP | KOA Speer Electronics Inc | RK73H1FTTBL10R0F vs RK73H1FTTX10R0F |