Part Details for RK73H1ETTPS9R10F by KOA Speer Electronics Inc
Overview of RK73H1ETTPS9R10F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPS9R10F
RK73H1ETTPS9R10F CAD Models
RK73H1ETTPS9R10F Part Data Attributes
|
RK73H1ETTPS9R10F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPS9R10F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPS9R10F
This table gives cross-reference parts and alternative options found for RK73H1ETTPS9R10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPS9R10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS0402FG9R10-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1ETTPS9R10F vs RMCS0402FG9R10-HP |
CR0402-16W-9R10FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1ETTPS9R10F vs CR0402-16W-9R10FT |
RK73H1ELTPS9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPS9R10F vs RK73H1ELTPS9R10F |
9C04021A9R10FLPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RK73H1ETTPS9R10F vs 9C04021A9R10FLPF3 |
232270689108L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ETTPS9R10F vs 232270689108L |
SG73P1ELTP9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPS9R10F vs SG73P1ELTP9R10F |
RMCS0402FT9R10-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1ETTPS9R10F vs RMCS0402FT9R10-HP |
232270629108L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 9.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | YAGEO Corporation | RK73H1ETTPS9R10F vs 232270629108L |
SG73S1ELTP9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPS9R10F vs SG73S1ELTP9R10F |
CR0402-16W-9R10FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9.1ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RK73H1ETTPS9R10F vs CR0402-16W-9R10FT-13 |