There are no models available for this part yet.
Overview of RK73H1ETTPS5232F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1ETTPS5232F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RK73H1ETTPS5232F
|
TTI | 52.3K OHM 1% pbFree: Pb-Free Min Qty: 50000 Package Multiple: 50000 Container: Reel | Americas - 0 |
|
$0.0014 | Buy Now |
CAD Models for RK73H1ETTPS5232F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1ETTPS5232F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Resistance
|
52300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RK73H1ETTPS5232F
This table gives cross-reference parts and alternative options found for RK73H1ETTPS5232F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPS5232F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCWR04X5232FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 52300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RK73H1ETTPS5232F vs MCWR04X5232FTL |
CR0402-16W-5232FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 52300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1ETTPS5232F vs CR0402-16W-5232FPT |
MCR01ZZPF5232 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 52300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RK73H1ETTPS5232F vs MCR01ZZPF5232 |
HQ02WGF5232TCE | Fixed Resistor, 0.0625W, 52300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPS5232F vs HQ02WGF5232TCE |
MC0402-5232-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 52300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1ETTPS5232F vs MC0402-5232-FTW |
WCR0402-52K3FA | Fixed Resistor, 0.063W, 52300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | RK73H1ETTPS5232F vs WCR0402-52K3FA |
0402WGF5232TB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 52300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPS5232F vs 0402WGF5232TB |
RM04F5232CTD | Fixed Resistor, | Cal-Chip Electronics | RK73H1ETTPS5232F vs RM04F5232CTD |
RK73H1EGTPS5232F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 52300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPS5232F vs RK73H1EGTPS5232F |
0402WGF5232TDE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 52300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPS5232F vs 0402WGF5232TDE |