Datasheets
RK73H1ETTPS2671D by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2670ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,

Part Details for RK73H1ETTPS2671D by KOA Speer Electronics Inc

Overview of RK73H1ETTPS2671D by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73H1ETTPS2671D

RK73H1ETTPS2671D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H1ETTPS2671D Part Data Attributes

RK73H1ETTPS2671D KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H1ETTPS2671D KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2670ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.35 mm
Package Length 1 mm
Package Style SMT
Package Width 0.5 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 2670 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for RK73H1ETTPS2671D

This table gives cross-reference parts and alternative options found for RK73H1ETTPS2671D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPS2671D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SR0402DR-132K67L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RK73H1ETTPS2671D vs SR0402DR-132K67L
CR-02DLD--2K67 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RK73H1ETTPS2671D vs CR-02DLD--2K67
RCS1005D2671CS Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Samsung Electro-Mechanics RK73H1ETTPS2671D vs RCS1005D2671CS
RMC1/16SK2671DTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RK73H1ETTPS2671D vs RMC1/16SK2671DTH
D10/CRCW0402-P1002K670.5%EF4E3 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2670ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies RK73H1ETTPS2671D vs D10/CRCW0402-P1002K670.5%EF4E3
RC0402DR-132K67L Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RK73H1ETTPS2671D vs RC0402DR-132K67L
CAS04D2671CT Fixed Resistor, 0.0625W, 2670ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics RK73H1ETTPS2671D vs CAS04D2671CT
CR-02DLF--2K67 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RK73H1ETTPS2671D vs CR-02DLF--2K67
CR-02DLA--2K67 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RK73H1ETTPS2671D vs CR-02DLA--2K67
RC0402DR-132K67P Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2670ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RK73H1ETTPS2671D vs RC0402DR-132K67P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1ETTPS2671D by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1ETTPS2671D by KOA Speer Electronics Inc

  • Please alert me when RK73H1ETTPS2671D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H1ETTPS2671D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1ETTPS2671D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H1ETTPS2671D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1ETTPS2671D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1ETTPS2671D by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: