Part Details for RK73H1ETTPS2153D by KOA Speer Electronics Inc
Overview of RK73H1ETTPS2153D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPS2153D
RK73H1ETTPS2153D CAD Models
RK73H1ETTPS2153D Part Data Attributes
|
RK73H1ETTPS2153D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPS2153D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 215000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 215000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPS2153D
This table gives cross-reference parts and alternative options found for RK73H1ETTPS2153D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPS2153D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402DR-07215KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215000ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPS2153D vs RC0402DR-07215KP |
RMC1/16SK2153DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS2153D vs RMC1/16SK2153DB |
CR-02DLF--215K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETTPS2153D vs CR-02DLF--215K |
RMC10K2153DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS2153D vs RMC10K2153DTH |
RMSW10K2153DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 215000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPS2153D vs RMSW10K2153DB |
RC0402DR-07215KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPS2153D vs RC0402DR-07215KL |
RC0402DR-13215KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 215000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPS2153D vs RC0402DR-13215KL |
CAS04D2153CT | Fixed Resistor, 0.0625W, 215000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RK73H1ETTPS2153D vs CAS04D2153CT |
D10/CRCW0402-P100215K0.5%E27E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 215000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RK73H1ETTPS2153D vs D10/CRCW0402-P100215K0.5%E27E3 |
CRCW0402215KDKEEP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 215000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H1ETTPS2153D vs CRCW0402215KDKEEP |