Part Details for RK73H1ETTPB8662F by KOA Speer Electronics Inc
Overview of RK73H1ETTPB8662F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPB8662F
RK73H1ETTPB8662F CAD Models
RK73H1ETTPB8662F Part Data Attributes
|
RK73H1ETTPB8662F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPB8662F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 86600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPB8662F
This table gives cross-reference parts and alternative options found for RK73H1ETTPB8662F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPB8662F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC0402-8662-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1ETTPB8662F vs MC0402-8662-FTW |
WR04X8662FDLV | Fixed Resistor, 0.0625W, 86600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RK73H1ETTPB8662F vs WR04X8662FDLV |
RC0402FR-1386K6P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPB8662F vs RC0402FR-1386K6P |
9C04021A8662FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ETTPB8662F vs 9C04021A8662FKPF4 |
CR-02FLF--86K6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETTPB8662F vs CR-02FLF--86K6 |
WF04P8662FTL | Fixed Resistor, 0.1W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ETTPB8662F vs WF04P8662FTL |
RCG040286K6FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ETTPB8662F vs RCG040286K6FKED |
AR0402FR-0786K6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ETTPB8662F vs AR0402FR-0786K6 |
CR108662FB | Fixed Resistor, 0.063W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1ETTPB8662F vs CR108662FB |
HP02WAF8662TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 86600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPB8662F vs HP02WAF8662TCE |