Part Details for RK73H1ETTPB8060F by KOA Speer Electronics Inc
Overview of RK73H1ETTPB8060F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPB8060F
RK73H1ETTPB8060F CAD Models
RK73H1ETTPB8060F Part Data Attributes
|
RK73H1ETTPB8060F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPB8060F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 806ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 806 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPB8060F
This table gives cross-reference parts and alternative options found for RK73H1ETTPB8060F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPB8060F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-8060FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 806ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1ETTPB8060F vs CR0402-16W-8060FSNT |
WR04X8060FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ETTPB8060F vs WR04X8060FAL |
RC0402F8060-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RK73H1ETTPB8060F vs RC0402F8060-07-RG70 |
HQ02WGF8060TCE | Fixed Resistor, 0.0625W, 806ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPB8060F vs HQ02WGF8060TCE |
RK73H1ETTPS8060F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 806ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPB8060F vs RK73H1ETTPS8060F |
CRS0402-16W-8060FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 806ohm, 50V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | VENKEL LTD | RK73H1ETTPB8060F vs CRS0402-16W-8060FT |
CRGCQ0402F806R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RK73H1ETTPB8060F vs CRGCQ0402F806R |
AR0402FR-07806R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ETTPB8060F vs AR0402FR-07806R |
232270688061 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ETTPB8060F vs 232270688061 |
CR-02FLF--806R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 806ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETTPB8060F vs CR-02FLF--806R |