Part Details for RK73H1ETTPB6341F by KOA Speer Electronics Inc
Overview of RK73H1ETTPB6341F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPB6341F
RK73H1ETTPB6341F CAD Models
RK73H1ETTPB6341F Part Data Attributes
|
RK73H1ETTPB6341F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPB6341F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6340ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 6340 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPB6341F
This table gives cross-reference parts and alternative options found for RK73H1ETTPB6341F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPB6341F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-6341FB | Fixed Resistor, 0.1W, 6340ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1ETTPB6341F vs CR10-6341FB |
0402WGF6341CAE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6340ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPB6341F vs 0402WGF6341CAE |
MC0402-6341-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6340ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1ETTPB6341F vs MC0402-6341-FT |
0402WGF6341B3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6340ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPB6341F vs 0402WGF6341B3 |
CR10TR6341F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6340ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | RK73H1ETTPB6341F vs CR10TR6341F |
0402WGF6341CBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6340ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPB6341F vs 0402WGF6341CBE |
CR0402-16W-6341FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6340ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1ETTPB6341F vs CR0402-16W-6341FPT |
RCS1005F6341CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6340ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RK73H1ETTPB6341F vs RCS1005F6341CS |
RMC-046341FB | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6340ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | RK73H1ETTPB6341F vs RMC-046341FB |
0402WGF6341T2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6340ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPB6341F vs 0402WGF6341T2 |