Part Details for RK73H1ETTPB3600F by KOA Speer Electronics Inc
Overview of RK73H1ETTPB3600F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPB3600F
RK73H1ETTPB3600F CAD Models
RK73H1ETTPB3600F Part Data Attributes
|
RK73H1ETTPB3600F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPB3600F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPB3600F
This table gives cross-reference parts and alternative options found for RK73H1ETTPB3600F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPB3600F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC00625W04021360R | SPC Multicomp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTPB3600F vs MC00625W04021360R |
ASC0402-360RFT10 | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTPB3600F vs ASC0402-360RFT10 |
RMC10K3600FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTPB3600F vs RMC10K3600FTH |
MR04X3600FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 360ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTPB3600F vs MR04X3600FTL |
MCR01PZPIF3600 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTPB3600F vs MCR01PZPIF3600 |
RK73H1ERTTPB3600F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,360 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RK73H1ETTPB3600F vs RK73H1ERTTPB3600F |
CRCW0402360RFKTDBC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ETTPB3600F vs CRCW0402360RFKTDBC |
TFP0402R3600FA-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 360ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETTPB3600F vs TFP0402R3600FA-T10 |
NRCA04F3600TRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 360ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ETTPB3600F vs NRCA04F3600TRQYF |
ASC0402-360RFT10 | TT Electronics Welwyn Components | Check for Price | RESISTOR, 0.063W, 1%, 100ppm, 360ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RK73H1ETTPB3600F vs ASC0402-360RFT10 |