Part Details for RK73H1ETTPB3012D by KOA Speer Electronics Inc
Overview of RK73H1ETTPB3012D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPB3012D
RK73H1ETTPB3012D CAD Models
RK73H1ETTPB3012D Part Data Attributes
|
RK73H1ETTPB3012D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPB3012D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPB3012D
This table gives cross-reference parts and alternative options found for RK73H1ETTPB3012D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPB3012D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402-16W-3012DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30100ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1ETTPB3012D vs CR0402-16W-3012DT-13 |
RMC10K3012DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPB3012D vs RMC10K3012DTH |
CR0402T100Y30.1K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | RK73H1ETTPB3012D vs CR0402T100Y30.1K+-0.5% |
NRC-AS04D3012TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | RK73H1ETTPB3012D vs NRC-AS04D3012TRF |
TSR16GTD3012V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30100ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | RK73H1ETTPB3012D vs TSR16GTD3012V |
RMC1/16SK3012DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 30100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPB3012D vs RMC1/16SK3012DTH |
RCS1005D3012CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RK73H1ETTPB3012D vs RCS1005D3012CS |
RC0402DR-1330K1P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30100ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPB3012D vs RC0402DR-1330K1P |
CR0402-16W-3012DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1ETTPB3012D vs CR0402-16W-3012DPT |
SR0402DR-1330K1L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30100ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPB3012D vs SR0402DR-1330K1L |