RK73H1ETTPB2703F
Description: RES,SMT,THICK FILM,270K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE

Overview of RK73H1ETTPB2703F by KOA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H1ETTPB2703F by KOA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H1ETTPB2703F by KOA Corporation

RK73H1ETTPB2703F
KOA Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KOA CORP
Package Description
SMT, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RK73H
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
270000 Ω
Resistor Type
FIXED RESISTOR
Series
RK73H
Size Code
0402
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. RK73H1ETTPB2703F
    KOA Corporation
    RES,SMT,THICK FILM,270K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE
    VS

Alternate Parts for RK73H1ETTPB2703F

This table gives cross-reference parts and alternative options found for RK73H1ETTPB2703F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPB2703F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HP02WAF2703TCE Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Royal Electronic Factory (Thailand) Co Ltd RK73H1ETTPB2703F vs HP02WAF2703TCE
RMNW10K274FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RK73H1ETTPB2703F vs RMNW10K274FB
RK73H1ETTPS2703F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RK73H1ETTPB2703F vs RK73H1ETTPS2703F
RMC1/16SK274FTH Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RK73H1ETTPB2703F vs RMC1/16SK274FTH
RK73H1ELTPS2703F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RK73H1ETTPB2703F vs RK73H1ELTPS2703F
9C04021A2703FKPF4 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, YAGEO Corporation RK73H1ETTPB2703F vs 9C04021A2703FKPF4
MR04X2703FBL Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation RK73H1ETTPB2703F vs MR04X2703FBL
232270682704 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H1ETTPB2703F vs 232270682704
WR04X2703FGR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, Walsin Technology Corporation RK73H1ETTPB2703F vs WR04X2703FGR
RMC10K274FB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RK73H1ETTPB2703F vs RMC10K274FB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1ETTPB2703F by KOA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1ETTPB2703F by KOA Corporation

  • Please alert me when RK73H1ETTPB2703F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H1ETTPB2703F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1ETTPB2703F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H1ETTPB2703F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1ETTPB2703F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1ETTPB2703F by KOA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: