Part Details for RK73H1ETTPB2611F by KOA Speer Electronics Inc
Overview of RK73H1ETTPB2611F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETTPB2611F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RK73H1ETTPB2611F
|
TTI | Thick Film Resistors - SMD 2.61K OHM 1% pbFree: Pb-Free Min Qty: 40000 Package Multiple: 40000 Container: Reel | Americas - 0 |
|
$0.0019 / $0.0021 | Buy Now |
Part Details for RK73H1ETTPB2611F
RK73H1ETTPB2611F CAD Models
RK73H1ETTPB2611F Part Data Attributes
|
RK73H1ETTPB2611F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPB2611F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2610ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPB2611F
This table gives cross-reference parts and alternative options found for RK73H1ETTPB2611F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPB2611F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCW04F2611TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RK73H1ETTPB2611F vs NRCW04F2611TRF |
CR-02FLF--2K61 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETTPB2611F vs CR-02FLF--2K61 |
RMC10K2611FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETTPB2611F vs RMC10K2611FTH |
MR04X2611FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1ETTPB2611F vs MR04X2611FTL |
RK73H1ELTPB2611F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2610ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPB2611F vs RK73H1ELTPB2611F |
MC0402-2611-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | RK73H1ETTPB2611F vs MC0402-2611-FB |
RMCS0402FG2K61-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2610ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1ETTPB2611F vs RMCS0402FG2K61-HP |
RK73H1ERTTPS2611F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2610ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPB2611F vs RK73H1ERTTPS2611F |
CQ02WGF2611TCE | Fixed Resistor, 0.0625W, 2610ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPB2611F vs CQ02WGF2611TCE |
RK73H1EGTPS2611F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2610ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ETTPB2611F vs RK73H1EGTPS2611F |