Part Details for RK73H1ETTPB1R43F by KOA Speer Electronics Inc
Overview of RK73H1ETTPB1R43F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETTPB1R43F
RK73H1ETTPB1R43F CAD Models
RK73H1ETTPB1R43F Part Data Attributes
|
RK73H1ETTPB1R43F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTPB1R43F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.43ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1.43 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETTPB1R43F
This table gives cross-reference parts and alternative options found for RK73H1ETTPB1R43F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTPB1R43F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-7W1R43L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.43ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPB1R43F vs RC0402FR-7W1R43L |
CR0402-10W-1R43FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.43ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | RK73H1ETTPB1R43F vs CR0402-10W-1R43FPT-13 |
CR-02FLB--1R43 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.43ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETTPB1R43F vs CR-02FLB--1R43 |
0402WGF143KTCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.43ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ETTPB1R43F vs 0402WGF143KTCE |
RC0402FR-131R43P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1.43ohm, 50V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPB1R43F vs RC0402FR-131R43P |
AF0402FR-071R43L | Fixed Resistor, 0.0625W, 1.43ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTPB1R43F vs AF0402FR-071R43L |
CR0402-10W-1R43FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.43ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1ETTPB1R43F vs CR0402-10W-1R43FT |
CR0402-16W-1R43FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.43ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1ETTPB1R43F vs CR0402-16W-1R43FPT-13 |
RMCS0402FG1R43-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.43ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1ETTPB1R43F vs RMCS0402FG1R43-HP |
CR0402-16W-1R43FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.43ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RK73H1ETTPB1R43F vs CR0402-16W-1R43FT |