Part Details for RK73H1ETTP9R10F by KOA Speer Electronics Inc
Overview of RK73H1ETTP9R10F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETTP9R10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1ETTP9R10FCT-ND
|
DigiKey | RES 9.1 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8170 In Stock |
|
$0.0028 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP9R10F
|
Mouser Electronics | Thick Film Resistors - SMD 9.1 Ohms 1% RoHS: Compliant | 11714 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
48543014
|
Verical | Res Thick Film 0402 9.1 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 7143 Package Multiple: 1 Date Code: 1527 | Americas - 11760 |
|
$0.0033 / $0.0044 | Buy Now |
DISTI #
C1S413110883603
|
Chip1Stop | Res Thick Film 0402 9.1 Ohm 1% 0.1W(1/10W) ツア200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 11760 |
|
$0.0026 / $0.0059 | Buy Now |
DISTI #
C1S413110539809
|
Chip1Stop | Res Thick Film 0402 9.1 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes | 10000 |
|
$0.0100 | Buy Now |
Part Details for RK73H1ETTP9R10F
RK73H1ETTP9R10F CAD Models
RK73H1ETTP9R10F Part Data Attributes
|
RK73H1ETTP9R10F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP9R10F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ETTP9R10F
This table gives cross-reference parts and alternative options found for RK73H1ETTP9R10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP9R10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1EGTPD9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP9R10F vs RK73H1EGTPD9R10F |
RK73H1ELBK9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP9R10F vs RK73H1ELBK9R10F |
RK73H1ETTPL9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP9R10F vs RK73H1ETTPL9R10F |
RK73H1ELTP9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP9R10F vs RK73H1ELTP9R10F |
SR0402FR-7W9R1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTP9R10F vs SR0402FR-7W9R1L |
RK73H1EGTPL9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETTP9R10F vs RK73H1EGTPL9R10F |
RK73H1ELTPD9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP9R10F vs RK73H1ELTPD9R10F |
RK73H1ETBK9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 9.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETTP9R10F vs RK73H1ETBK9R10F |
RK73H1ELTPL9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 9.1ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP9R10F vs RK73H1ELTPL9R10F |
SG73S1ETTPD9R10F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 9.1ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP9R10F vs SG73S1ETTPD9R10F |