Part Details for RK73H1ETTP68R1D by KOA Speer Electronics Inc
Overview of RK73H1ETTP68R1D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETTP68R1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1ETTP68R1DCT-ND
|
DigiKey | RES 68.1 OHM 0.5% 1/10W 0402 Min Qty: 1000 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0325 / $0.0454 | Buy Now |
DISTI #
660-RK73H1ETTP68R1D
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0250 / $0.2600 | Order Now |
Part Details for RK73H1ETTP68R1D
RK73H1ETTP68R1D CAD Models
RK73H1ETTP68R1D Part Data Attributes
|
RK73H1ETTP68R1D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP68R1D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ETTP68R1D
This table gives cross-reference parts and alternative options found for RK73H1ETTP68R1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP68R1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1EGTPL68R1D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP68R1D vs RK73H1EGTPL68R1D |
RK73H1ETTPD68R1D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP68R1D vs RK73H1ETTPD68R1D |
RK73H1EGTPD68R1D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP68R1D vs RK73H1EGTPD68R1D |
RK73H1ELBK68R1D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP68R1D vs RK73H1ELBK68R1D |
SR0402DR-7W68R1L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 68.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTP68R1D vs SR0402DR-7W68R1L |
RK73H1ELTPL68R1D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP68R1D vs RK73H1ELTPL68R1D |
RK73H1ELTP68R1D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP68R1D vs RK73H1ELTP68R1D |
RK73H1ETTPL68R1D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 68.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP68R1D vs RK73H1ETTPL68R1D |