-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H1ETTP5113FCT-ND
|
DigiKey | RES 511K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11175 In Stock |
|
$0.0027 / $0.1000 | Buy Now |
DISTI #
660-RK73H1ETTP5113F
|
Mouser Electronics | Thick Film Resistors - SMD 0.1watt 511Kohms 1% RoHS: Compliant | 99181 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_06786165
|
Arrow Electronics | Res Thick Film 0402 511K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3856 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1610 Container: Cut Strips | Americas - 3856 |
|
$0.0016 | Buy Now |
|
Future Electronics | RK73H1ETTP5113F RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0035 | Buy Now |
DISTI #
64021839
|
Verical | Res Thick Film 0402 511K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3856 Package Multiple: 1 Date Code: 1610 | Americas - 3856 |
|
$0.0016 | Buy Now |
|
Bristol Electronics | 28224 |
|
RFQ | ||
|
Bristol Electronics | 19444 |
|
RFQ | ||
|
Bristol Electronics | 9798 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 296 | 9075 |
|
$0.0028 / $0.0169 | Buy Now |
|
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.063 W, 1 %, 100 ppm, 511000 ohm, SURFACE MOUNT, 0402 | 14778 |
|
$0.0066 / $0.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RK73H1ETTP5113F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETTP5113F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RK73H1ETTP5113F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP5113F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0402FR-07511KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETTP5113F vs SR0402FR-07511KL |
RK73H1ETTPL5113F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP5113F vs RK73H1ETTPL5113F |
RK73H1ELBK5113F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP5113F vs RK73H1ELBK5113F |
RK73H1ELTPL5113F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP5113F vs RK73H1ELTPL5113F |
RK73H1EGTPD5113F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP5113F vs RK73H1EGTPD5113F |
RK73H1ERTTPL5113F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP5113F vs RK73H1ERTTPL5113F |
RK73H1ERTTPD5113F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | KOA Speer Electronics Inc | RK73H1ETTP5113F vs RK73H1ERTTPD5113F |
RK73H1ETBK5113F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETTP5113F vs RK73H1ETBK5113F |
RK73H1EGTP5113F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETTP5113F vs RK73H1EGTP5113F |
RK73H1ERTTP5113F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 511000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETTP5113F vs RK73H1ERTTP5113F |