RK73H1ETTP2R00F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP

Overview of RK73H1ETTP2R00F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RK73H1ETTP2R00F by KOA Speer Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 84AH9665
Newark Res, 2R, 1%, 0.1W, 0402 Rohs Compliant: Yes |Koa RK73H1ETTP2R00F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 106131
  • 10 $0.0160
  • 25 $0.0140
  • 50 $0.0110
  • 100 $0.0090
$0.0090 / $0.0160 Buy Now
DISTI # 2019-RK73H1ETTP2R00FCT-ND
DigiKey RES 2 OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 40635
In Stock
  • 1 $0.1000
  • 10 $0.0240
  • 50 $0.0150
  • 100 $0.0125
  • 500 $0.0085
  • 1,000 $0.0074
  • 5,000 $0.0054
  • 10,000 $0.0048
  • 20,000 $0.0043
  • 30,000 $0.0040
  • 50,000 $0.0037
  • 100,000 $0.0034
$0.0034 / $0.1000 Buy Now
DISTI # 660-RK73H1ETTP2R00F
Mouser Electronics Thick Film Resistors - SMD 0.1W 2 OHM 1% RoHS: Compliant 49681
  • 1 $0.1000
  • 10 $0.0150
  • 100 $0.0090
  • 1,000 $0.0070
  • 2,500 $0.0060
  • 10,000 $0.0030
$0.0030 / $0.1000 Buy Now
Future Electronics 2 Ohms 1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 10,000 $0.0034
  • 40,000 $0.0032
  • 150,000 $0.0030
  • 400,000 $0.0029
  • 1,000,000 $0.0027
$0.0027 / $0.0034 Buy Now
DISTI # 81052590
Verical Res Thick Film 0402 2 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2414 Americas - 250000
  • 30,000 $0.0030
$0.0030 Buy Now
DISTI # 69066373
Verical Res Thick Film 0402 2 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3907 Package Multiple: 1 Date Code: 2252 Americas - 11921
  • 3,907 $0.0080
  • 5,000 $0.0062
  • 10,000 $0.0055
$0.0055 / $0.0080 Buy Now
Bristol Electronics   292201
RFQ
Bristol Electronics   10000
RFQ
Bristol Electronics   Min Qty: 296 1540
  • 296 $0.0169
  • 889 $0.0113
$0.0113 / $0.0169 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2OHM, 75V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 8000
  • 1 $0.1500
  • 1,001 $0.0300
  • 6,668 $0.0200
$0.0200 / $0.1500 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2OHM, 75V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 8000
  • 1 $0.4000
  • 279 $0.1200
  • 3,334 $0.0800
$0.0800 / $0.4000 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2OHM, 75V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 6257
  • 1 $0.0450
  • 668 $0.0150
  • 3,334 $0.0090
$0.0090 / $0.0450 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2OHM, 75V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 4248
  • 1 $0.1800
  • 70 $0.0810
  • 618 $0.0540
$0.0540 / $0.1800 Buy Now
Quest Components FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 2OHM, 75V, 1% +/-TOL, 200PPM/CEL, SURFACE MOUNT, 0402 1232
  • 1 $0.0225
  • 223 $0.0150
$0.0150 / $0.0225 Buy Now
DISTI # RK73H1ETTP2R00F
TTI Thick Film Resistors - SMD 0.1W 2 OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 40000
In Stock
  • 10,000 $0.0030
$0.0030 Buy Now
DISTI # C1S413110539076
Chip1Stop Res Thick Film 0402 2 Ohm 1% 0.1W(1/10W) ツア200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes 250000
  • 10,000 $0.0025
  • 50,000 $0.0021
  • 100,000 $0.0015
$0.0015 / $0.0025 Buy Now
DISTI # C1S413110882145
Chip1Stop Res Thick Film 0402 2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 11921
  • 200 $0.0092
  • 500 $0.0078
  • 1,000 $0.0068
  • 2,000 $0.0064
  • 5,000 $0.0050
  • 10,000 $0.0044
$0.0044 / $0.0092 Buy Now

CAD Models for RK73H1ETTP2R00F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RK73H1ETTP2R00F by KOA Speer Electronics Inc

RK73H1ETTP2R00F
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RK73H1ETTP2R00F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RK73H1ETTP2R00F

This table gives cross-reference parts and alternative options found for RK73H1ETTP2R00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETTP2R00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73H1ELTPL2R00F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73H1ETTP2R00F vs RK73H1ELTPL2R00F
SR0402FR-072RL Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RK73H1ETTP2R00F vs SR0402FR-072RL
SG73S1ETTPD2R00F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73H1ETTP2R00F vs SG73S1ETTPD2R00F
SR0402FR-7W2RL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP YAGEO Corporation RK73H1ETTP2R00F vs SR0402FR-7W2RL
RK73H1EGTPD2R00F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73H1ETTP2R00F vs RK73H1EGTPD2R00F
RK73H1ETBK2R00F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73H1ETTP2R00F vs RK73H1ETBK2R00F
RK73H1EGTPL2R00F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73H1ETTP2R00F vs RK73H1EGTPL2R00F
RK73H1ELTPD2R00F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73H1ETTP2R00F vs RK73H1ELTPD2R00F
RK73H1ETTPD2R00F Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc RK73H1ETTP2R00F vs RK73H1ETTPD2R00F
RK73H1EGTP2R00F Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RK73H1ETTP2R00F vs RK73H1EGTP2R00F

Related Parts for RK73H1ETTP2R00F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H1ETTP2R00F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H1ETTP2R00F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H1ETTP2R00F would you like to use for your alert(s)?
  • Please alert me when RK73H1ETTP2R00F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H1ETTP2R00F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H1ETTP2R00F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H1ETTP2R00F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H1ETTP2R00F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H1ETTP2R00F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: