Part Details for RK73H1ETP6801F by KOA Speer Electronics Inc
Overview of RK73H1ETP6801F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETP6801F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 34190 |
|
RFQ | ||
|
Quest Components | Resistor, Metal Film, 6.8K Ohm, 50V, 1±%, 100ppm, 0402 Case Size | 27352 |
|
$0.0045 / $0.0225 | Buy Now |
Part Details for RK73H1ETP6801F
RK73H1ETP6801F CAD Models
RK73H1ETP6801F Part Data Attributes
|
RK73H1ETP6801F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETP6801F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION; STANDARD : MIL-R-55342F | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETP6801F
This table gives cross-reference parts and alternative options found for RK73H1ETP6801F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETP6801F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMAW10K682FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETP6801F vs RMAW10K682FTH |
PWR02FTEY6801 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETP6801F vs PWR02FTEY6801 |
RC0402FR-07D6K8L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1ETP6801F vs RC0402FR-07D6K8L |
CDF-N04026K81100NP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73H1ETP6801F vs CDF-N04026K81100NP5 |
MC0402-6801-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H1ETP6801F vs MC0402-6801-FTW |
MC0.0625W04021%6K8FR | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 6800ohm, SURFACE MOUNT, 0402, CHIP | SPC Multicomp | RK73H1ETP6801F vs MC0.0625W04021%6K8FR |
CR0402TT100Y6K8+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1ETP6801F vs CR0402TT100Y6K8+/-1% |
WCR0402LF-6801-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | RK73H1ETP6801F vs WCR0402LF-6801-F-P-LT |
RK73H1EGBC6801F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 6800ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETP6801F vs RK73H1EGBC6801F |
RMS04FE6801 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6800ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H1ETP6801F vs RMS04FE6801 |