There are no models available for this part yet.
Overview of RK73H1ETP47R5F by KOA Speer Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RK73H1ETP47R5F by KOA Speer Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9000 |
|
RFQ | ||||
Quest Components | Resistor, Thick Film, 47.5 Ohm, 50V, 1±%, 0402 Case Size | 7200 |
|
$0.0200 / $0.1500 | Buy Now | ||
DISTI #
SMC-RK73H1ETP47R5F
|
Sensible Micro Corporation | Resistor, Thick Film, 47.5 Ohm, 50V, 1±%, 0402 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 00+ Container: Tape & Reel | 8956 |
|
RFQ |
CAD Models for RK73H1ETP47R5F by KOA Speer Electronics Inc
Part Data Attributes for RK73H1ETP47R5F by KOA Speer Electronics Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KOA SPEER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
JESD-609 Code
|
e0
|
Manufacturer Series
|
RK73H
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
47.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RK73H1ETP47R5F
This table gives cross-reference parts and alternative options found for RK73H1ETP47R5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETP47R5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402TT100Y47R5+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | RK73H1ETP47R5F vs CR0402TT100Y47R5+/-1% |
RC0402FRF1047R5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETP47R5F vs RC0402FRF1047R5L |
RK73H1EGBC47R5F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 47.5ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ETP47R5F vs RK73H1EGBC47R5F |
RC0402FRF47R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETP47R5F vs RC0402FRF47R5 |
RC0402FRF0747R5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | RK73H1ETP47R5F vs RC0402FRF0747R5L |
RMSW10K47R5FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ETP47R5F vs RMSW10K47R5FTH |
RK73H1ELBC47R5F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 47.5ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETP47R5F vs RK73H1ELBC47R5F |
RC0402FR-07D47R5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1ETP47R5F vs RC0402FR-07D47R5L |
RC0402FRF0747R5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ETP47R5F vs RC0402FRF0747R5 |
CR-02FP5--47R5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ETP47R5F vs CR-02FP5--47R5 |