Part Details for RK73H1ETP35R7F by KOA Speer Electronics Inc
Overview of RK73H1ETP35R7F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H1ETP35R7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7900 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for RK73H1ETP35R7F
RK73H1ETP35R7F CAD Models
RK73H1ETP35R7F Part Data Attributes
|
RK73H1ETP35R7F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETP35R7F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e0 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 35.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETP35R7F
This table gives cross-reference parts and alternative options found for RK73H1ETP35R7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETP35R7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RC0402FRF1035R7L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETP35R7F vs RC0402FRF1035R7L |
RK73H1EGBC35R7F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 35.7ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | RK73H1ETP35R7F vs RK73H1EGBC35R7F |
MC0402W-35R7-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RK73H1ETP35R7F vs MC0402W-35R7-FB |
RMSW10K35R7FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETP35R7F vs RMSW10K35R7FTH |
D1010035R7FP0-E3 | Vishay Intertechnologies | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 35.7ohm, SURFACE MOUNT, 0402, CHIP | RK73H1ETP35R7F vs D1010035R7FP0-E3 |
RC0402FR-07D35R7L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RK73H1ETP35R7F vs RC0402FR-07D35R7L |
RK73H1ELBC35R7F | KOA Speer Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 35.7ohm, SURFACE MOUNT, 0402, CHIP | RK73H1ETP35R7F vs RK73H1ELBC35R7F |
CR-02FP5--35R7 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETP35R7F vs CR-02FP5--35R7 |
RC0402FRF0735R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ETP35R7F vs RC0402FRF0735R7 |
RC0402FRF0735R7L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 35.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RK73H1ETP35R7F vs RC0402FRF0735R7L |