Part Details for RK73H1ETBC3002F by KOA Speer Electronics Inc
Overview of RK73H1ETBC3002F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ETBC3002F
RK73H1ETBC3002F CAD Models
RK73H1ETBC3002F Part Data Attributes
|
RK73H1ETBC3002F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ETBC3002F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
JESD-609 Code | e3 | |
Manufacturer Series | RK73H | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 30000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ETBC3002F
This table gives cross-reference parts and alternative options found for RK73H1ETBC3002F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ETBC3002F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETP3002F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETBC3002F vs RK73H1ETP3002F |
D101003002FP0 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 30000ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | RK73H1ETBC3002F vs D101003002FP0 |
RK73H1ELBC3002F | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 30000ohm, SURFACE MOUNT, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ETBC3002F vs RK73H1ELBC3002F |
MC0.0625W04021%30K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | RK73H1ETBC3002F vs MC0.0625W04021%30K |
RMS04FE3002 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H1ETBC3002F vs RMS04FE3002 |
RC0402FR-07D30KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1ETBC3002F vs RC0402FR-07D30KL |
MC0402-3002-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H1ETBC3002F vs MC0402-3002-FTW |
RCS1005F303CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RK73H1ETBC3002F vs RCS1005F303CS |
RMCS1/16S30K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1ETBC3002F vs RMCS1/16S30K1%R |
CRG0402-P-3002FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1ETBC3002F vs CRG0402-P-3002FT |