Part Details for RK73H1ERTTPS5362F by KOA Corporation
Overview of RK73H1ERTTPS5362F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ERTTPS5362F
RK73H1ERTTPS5362F CAD Models
RK73H1ERTTPS5362F Part Data Attributes
|
RK73H1ERTTPS5362F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPS5362F
KOA Corporation
RES,SMT,THICK FILM,53.6K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 53600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPS5362F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPS5362F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPS5362F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF-S040253K61%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RK73H1ERTTPS5362F vs CDF-S040253K61%100PPM/KNP20 |
RMC10K5362FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ERTTPS5362F vs RMC10K5362FB |
RC0402FR-7D53K6L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H1ERTTPS5362F vs RC0402FR-7D53K6L |
9C04021A5362FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 53600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ERTTPS5362F vs 9C04021A5362FKPF3 |
CR-02FL6--53K6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ERTTPS5362F vs CR-02FL6--53K6 |
0402WGF5362CC | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 53600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ERTTPS5362F vs 0402WGF5362CC |
RMCS0402FT53K6 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1ERTTPS5362F vs RMCS0402FT53K6 |
232270685363L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 53600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ERTTPS5362F vs 232270685363L |
CR0402-16W-5362FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 53600ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1ERTTPS5362F vs CR0402-16W-5362FT-13 |
0402WGF5362TBE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 53600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ERTTPS5362F vs 0402WGF5362TBE |