Part Details for RK73H1ERTTPS5231F by KOA Speer Electronics Inc
Overview of RK73H1ERTTPS5231F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ERTTPS5231F
RK73H1ERTTPS5231F CAD Models
RK73H1ERTTPS5231F Part Data Attributes
|
RK73H1ERTTPS5231F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPS5231F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5230ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPS5231F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPS5231F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPS5231F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGCQ0402F5K23 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | RK73H1ERTTPS5231F vs CRGCQ0402F5K23 |
RCA04025K23FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ERTTPS5231F vs RCA04025K23FKED |
CAR04F5231CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RK73H1ERTTPS5231F vs CAR04F5231CT |
232270625232L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ERTTPS5231F vs 232270625232L |
RC0402FR-075K23P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTPS5231F vs RC0402FR-075K23P |
9C04021A5231FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ERTTPS5231F vs 9C04021A5231FKPF3 |
MR04X5231FBL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RK73H1ERTTPS5231F vs MR04X5231FBL |
232270685232 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H1ERTTPS5231F vs 232270685232 |
SR0402FR-135K23L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTPS5231F vs SR0402FR-135K23L |
WR04X5231FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 5230ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RK73H1ERTTPS5231F vs WR04X5231FGR |