Part Details for RK73H1ERTTPS4750F by KOA Speer Electronics Inc
Overview of RK73H1ERTTPS4750F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ERTTPS4750F
RK73H1ERTTPS4750F CAD Models
RK73H1ERTTPS4750F Part Data Attributes
|
RK73H1ERTTPS4750F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPS4750F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPS4750F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPS4750F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPS4750F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDF0402475R1%100PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTPS4750F vs CDF0402475R1%100PPM/KNP20 |
0402WGF4750T4 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 475ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ERTTPS4750F vs 0402WGF4750T4 |
HP02WAF4750TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTPS4750F vs HP02WAF4750TCE |
MR04X4750FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTPS4750F vs MR04X4750FTL |
RCA0402475R1%100ET6E3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RK73H1ERTTPS4750F vs RCA0402475R1%100ET6E3 |
HPCR0402-R-4750FT | VENKEL LTD | Check for Price | Fixed Resistor, 0.125W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTPS4750F vs HPCR0402-R-4750FT |
CR-02FL6475R | Viking Tech Corp | Check for Price | RES,SMT,THICK FILM,475 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RK73H1ERTTPS4750F vs CR-02FL6475R |
MR04X4750FDL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTPS4750F vs MR04X4750FDL |
RK73H1ERTTPS4750F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,475 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | RK73H1ERTTPS4750F vs RK73H1ERTTPS4750F |
RMNW10K4750FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 475ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTPS4750F vs RMNW10K4750FTH |