Part Details for RK73H1ERTTPS3653D by KOA Corporation
Overview of RK73H1ERTTPS3653D by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H1ERTTPS3653D
RK73H1ERTTPS3653D CAD Models
RK73H1ERTTPS3653D Part Data Attributes
|
RK73H1ERTTPS3653D
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPS3653D
KOA Corporation
RES,SMT,THICK FILM,365K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 365000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPS3653D
This table gives cross-reference parts and alternative options found for RK73H1ERTTPS3653D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPS3653D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402DR-13365KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 365000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTPS3653D vs RC0402DR-13365KL |
RM04D3653CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 365000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RK73H1ERTTPS3653D vs RM04D3653CT-X |
RMC10K3653DTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 365000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ERTTPS3653D vs RMC10K3653DTH |
RC0402DR-13365KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 365000ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTPS3653D vs RC0402DR-13365KP |
RCA0402365KDKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 365000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | RK73H1ERTTPS3653D vs RCA0402365KDKED |
RK73H1EGTPS3653D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 365000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ERTTPS3653D vs RK73H1EGTPS3653D |
RK73H1ERTTPB3653D | RES,SMT,THICK FILM,365K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ERTTPS3653D vs RK73H1ERTTPB3653D |
CR-02DLC--365K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 365000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ERTTPS3653D vs CR-02DLC--365K |
SF04H3653DQL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 365000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1ERTTPS3653D vs SF04H3653DQL |
CR-02DLF--365K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 365000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ERTTPS3653D vs CR-02DLF--365K |