Part Details for RK73H1ERTTPS2612F by KOA Speer Electronics Inc
Overview of RK73H1ERTTPS2612F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ERTTPS2612F
RK73H1ERTTPS2612F CAD Models
RK73H1ERTTPS2612F Part Data Attributes
|
RK73H1ERTTPS2612F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPS2612F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPS2612F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPS2612F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPS2612F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402WGF2612TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ERTTPS2612F vs 0402WGF2612TCE |
RMC040226K11%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | RK73H1ERTTPS2612F vs RMC040226K11%N |
CRG0402-P-2612FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | RK73H1ERTTPS2612F vs CRG0402-P-2612FT |
CR-02FPF--26K1 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ERTTPS2612F vs CR-02FPF--26K1 |
WR04X2612FDLV | Fixed Resistor, 0.0625W, 26100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | RK73H1ERTTPS2612F vs WR04X2612FDLV |
RCS1005F2612CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RK73H1ERTTPS2612F vs RCS1005F2612CS |
9C04021A2612FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ERTTPS2612F vs 9C04021A2612FKPF4 |
RMC10K2612FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RK73H1ERTTPS2612F vs RMC10K2612FB |
RC0402F2612-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Taitron Components Inc | RK73H1ERTTPS2612F vs RC0402F2612-07-T70 |
9C04021A2612FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | RK73H1ERTTPS2612F vs 9C04021A2612FKPF3 |