Part Details for RK73H1ERTTPS1212F by KOA Corporation
Overview of RK73H1ERTTPS1212F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ERTTPS1212F
RK73H1ERTTPS1212F CAD Models
RK73H1ERTTPS1212F Part Data Attributes
|
RK73H1ERTTPS1212F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPS1212F
KOA Corporation
RES,SMT,THICK FILM,12.1K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 12100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPS1212F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPS1212F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPS1212F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDF040212K11%100PPM/KNP | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, | RK73H1ERTTPS1212F vs CDF040212K11%100PPM/KNP |
RMNW10K1212FTH | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTPS1212F vs RMNW10K1212FTH |
RMCS0402FG12K1 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1ERTTPS1212F vs RMCS0402FG12K1 |
0402WGF1212C3 | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ERTTPS1212F vs 0402WGF1212C3 |
NQ02WGF1212TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTPS1212F vs NQ02WGF1212TCE |
0402WGF1212B5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ERTTPS1212F vs 0402WGF1212B5E |
RMC1/16SK1212FB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1ERTTPS1212F vs RMC1/16SK1212FB |
RM04F1212CT | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12100ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | RK73H1ERTTPS1212F vs RM04F1212CT |
MCMR04X1212FTL | SPC Multicomp | $0.0043 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTPS1212F vs MCMR04X1212FTL |
SFR01MZPF1212 | ROHM Semiconductor | Check for Price | Fixed Resistor, 0.063W, 12100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTPS1212F vs SFR01MZPF1212 |