Part Details for RK73H1ERTTPS1210F by KOA Corporation
Overview of RK73H1ERTTPS1210F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ERTTPS1210F
RK73H1ERTTPS1210F CAD Models
RK73H1ERTTPS1210F Part Data Attributes
|
RK73H1ERTTPS1210F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPS1210F
KOA Corporation
RES,SMT,THICK FILM,121 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPS1210F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPS1210F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPS1210F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ETTPS1210F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ERTTPS1210F vs RK73H1ETTPS1210F |
HP02WAF1210TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ERTTPS1210F vs HP02WAF1210TCE |
CR101210FV | Fixed Resistor, 0.063W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1ERTTPS1210F vs CR101210FV |
CR-02FPB--121R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ERTTPS1210F vs CR-02FPB--121R |
CR10-1210FB | Fixed Resistor, 0.1W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | RK73H1ERTTPS1210F vs CR10-1210FB |
CR-02FLC--121R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RK73H1ERTTPS1210F vs CR-02FLC--121R |
HQ02WGF1210TCE | Fixed Resistor, 0.0625W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ERTTPS1210F vs HQ02WGF1210TCE |
RMCS0402FG121R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RK73H1ERTTPS1210F vs RMCS0402FG121R-HP |
CAR04F1210CT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | RK73H1ERTTPS1210F vs CAR04F1210CT |
0402WGF1210T4E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RK73H1ERTTPS1210F vs 0402WGF1210T4E |