Part Details for RK73H1ERTTPD6340F by KOA Corporation
Overview of RK73H1ERTTPD6340F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RK73H1ERTTPD6340F
RK73H1ERTTPD6340F CAD Models
RK73H1ERTTPD6340F Part Data Attributes
|
RK73H1ERTTPD6340F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPD6340F
KOA Corporation
RES,SMT,THICK FILM,634 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1ERTTPD6340F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPD6340F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPD6340F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTBK6340F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RK73H1ERTTPD6340F vs RK73H1ERTBK6340F |
SR0402FR-7W634RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 634ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RK73H1ERTTPD6340F vs SR0402FR-7W634RL |
RK73H1ETBK6340F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ERTTPD6340F vs RK73H1ETBK6340F |
RK73H1ERTTPD6340F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | KOA Speer Electronics Inc | RK73H1ERTTPD6340F vs RK73H1ERTTPD6340F |
RK73H1EGTPD6340F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTPD6340F vs RK73H1EGTPD6340F |
RK73H1ELTPL6340F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTPD6340F vs RK73H1ELTPL6340F |
RK73H1EGTP6340F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTPD6340F vs RK73H1EGTP6340F |
RK73H1ERTBK6340F | RES,SMT,THICK FILM,634 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | RK73H1ERTTPD6340F vs RK73H1ERTBK6340F |
RK73H1ERTTP6340F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 634ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H1ERTTPD6340F vs RK73H1ERTTP6340F |
RK73H1ETTPD6340F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 634ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RK73H1ERTTPD6340F vs RK73H1ETTPD6340F |