Part Details for RK73H1ERTTPB8661F by KOA Speer Electronics Inc
Overview of RK73H1ERTTPB8661F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1ERTTPB8661F
RK73H1ERTTPB8661F CAD Models
RK73H1ERTTPB8661F Part Data Attributes
|
RK73H1ERTTPB8661F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1ERTTPB8661F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8660ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RK73H1ERTTPB8661F
This table gives cross-reference parts and alternative options found for RK73H1ERTTPB8661F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1ERTTPB8661F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CRCW04028661F100RT7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTPB8661F vs CRCW04028661F100RT7 |
CR-02FLA--8K66 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTPB8661F vs CR-02FLA--8K66 |
SR0402FR-138K66L | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTPB8661F vs SR0402FR-138K66L |
0402WGF8661CB | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8660ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ERTTPB8661F vs 0402WGF8661CB |
MC0402P-8661-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RK73H1ERTTPB8661F vs MC0402P-8661-FB101Q |
RCS1005F8661AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | RK73H1ERTTPB8661F vs RCS1005F8661AS |
WR04X8661FQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.0625W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | RK73H1ERTTPB8661F vs WR04X8661FQL |
0402WGF8661CDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8660ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ERTTPB8661F vs 0402WGF8661CDE |
0402WGF8661BBE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8660ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ERTTPB8661F vs 0402WGF8661BBE |
0402WGF8661BAE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8660ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | RK73H1ERTTPB8661F vs 0402WGF8661BAE |